產品訊息
產品總覽
The Clipper series Plastic Enclosure ideally suited for mounting small printed circuit boards for use in hand held applications. It is designed with lap joint construction provides protection against access of dust and splashing water. It is moulded in a choice of black (RAL 9005) or grey (RAL 9018)-flame retardant ABS plastic. Complete with top and bottom, removable front panel, battery door (except on the smallest size) and three self-tapping screws. The top panel has a flat display area, perfect for labels, silk screening and membrane keypads or easily machined. The removable end panel is securely clamped by the two box halves and easily customized or replaced by an infra-red panel. Battery compartment has an easily removable cover which also covers one of the three assembly screws.
- Ergonomically styled for a secure and comfortable grip
- Satin texture finish
- Base is moulded with bosses for easy PC board mounting
- Screws are colour matched to enclosure
- Nickel plated screws with grey enclosures and black plated with black enclosures
- PC board standoffs moulded into interior
應用
Industrial
技術規格
Handheld
85.75mm
22mm
Black
3.38"
0.87"
No SVHC (04-Feb-2026)
ABS
59.75mm
-
-
2.35"
Clipper
技術文件 (2)
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證