
有貨時通知我
| 數量 | 價格 |
|---|---|
| 50+ | NT$1,187.190 |
產品訊息
產品總覽
Harwin’s Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
- With Reverse fix with 5mm board mount studs
- 2A per contact (all electrically loaded; 2.8A per individual contact)
- 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
- Improved operating temperature range: -65°C to +150°C
- 1,000 Mating cycles durability
- Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
- Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
- No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
應用
Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications
技術規格
Wire-to-Board
2Rows
Surface Mount
Copper Alloy
Surface Mount
1.25mm
34Contacts
Gecko SL G125
Gold Plated Contacts
Lead (04-Feb-2026)
G125-FS13405F3P 的替代選擇
找到 2 個產品
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
