列印頁面
不再生產
產品訊息
製造商HARWIN
製造商產品編號Z30-020复制
訂購代碼889258
技術資料表
Crimp Tool TypeRatchet
For Use WithHarwin M30 Series Contacts
Product Range-
產品總覽
The Z30-020 is a Hand Crimp Tool consists of a ratchet mechanism hand tool and a set of jaws. The jaws comprise of upper and lower crimp dies. The contact is correctly crimped when the tool is free to open at the fully closed position, i.e. when the ratchet releases. It is suitable for M30-1000046 and M30-1010046 1.25mm pitch crimp contacts.
應用
Maintenance & Repair, Commercial, Industrial
技術規格
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Harwin M30 Series Contacts
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85369010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
下載產品合規憑證
產品合規憑證
重量 (公斤):.72