列印頁面
57 有存貨
20 即日起您可預購補貨
57 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,831.060 |
價格Each
最少: 1
多項: 1
NT$3,831.06
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
產品總覽
9465-90 is a pogo-pin tip is a replacement part for the 9465-10 and L2020 test leads. It has a diameter of 2.9mm, a length of 13.5mm, and features gold plating. The tip has a coaxial design, with the centre forming the SENSE terminal and the outer edge forming the SOURCE terminal. Replacing the tip is quick and easy, ensuring consistent performance of the test leads. The pogo-pin tips are sold individually, so two tips are required to replace all tips of the 9465-10, 9465-11, and L2020 test leads. For the L2140 test lead, however, only one tip is needed.
- Tip dimension of diameter 2.9mm and length 13.5mm, 1mm stroke
技術規格
Accessory Type
Replacement Tip Pin
For Use With
Hioki 9465-10, 9465-11, L2020 and L2140 Test Leads
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:90309000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.1