列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![TE CONNECTIVITY - HOLSWORTHY RA73F1J100RBTDF SMD Chip Resistor, 100 ohm, ± 0.1%, 500 mW, 0603 [1608 Metric], Thin Film, High Power, Precision](https://tw.element14.com/productimages/standard/en_GB/4007059-40.jpg)
製造商產品編號RA73F1J100RBTDF复制
製造商標準前置時間16 週
訂購代碼
複捲式4007090RL
條帶式包裝4007090
Product RangeRA73 Series
其他名稱2-2176473-9
您的零件号
431 有存貨
需要更多?
431 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$75.650 | NT$75.65 |
| 總計 價格 | NT$75.65 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$75.650 |
| 50+ | NT$55.050 |
| 100+ | NT$52.690 |
| 250+ | NT$49.310 |
| 500+ | NT$46.950 |
| 1000+ | NT$39.860 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號RA73F1J100RBTDF复制
製造商標準前置時間16 週
訂購代碼
複捲式4007090RL
條帶式包裝4007090
Product RangeRA73 Series
其他名稱2-2176473-9
技術資料表
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating500mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power, Precision
Product RangeRA73 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.55mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
產品總覽
- RA73 series high stability aluminium nitride thin film precision resistor
- Offers very high power/size ratio
- Standard values are within the IEC 63 E96 and E24 value grids
- Accurate and uniform physical dimensions to facilitate automatic placement methods
- High thermal conductivity aluminium-nitride substrate
- Surface mount thin film precision resistor
- Typically used in power supplies, power switching and braking systems
技術規格
Resistance
100ohm
Power Rating
500mW
Resistor Technology
Thin Film
Product Range
RA73 Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000002
