列印頁面
圖片僅供舉例說明。 請參閱產品描述。

480 有存貨
需要更多?
480 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$117.140 |
| 5+ | NT$111.460 |
| 10+ | NT$106.210 |
| 20+ | NT$102.030 |
| 50+ | NT$98.000 |
價格Each
最少: 1
多項: 1
NT$117.14
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商HONGFA
製造商產品編號HF115F-A/024-1ZS1AF复制
製造商標準前置時間28 週
訂購代碼4733377
Product RangeHF115F-A Series
技術資料表
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current12A
Product RangeHF115F-A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance350ohm
SVHCNo SVHC (25-Jun-2025)
產品總覽
The HF115F-A/024-1ZS1AF is a miniature high power relay designed for general-purpose power switching applications. Featuring a 24V AC and SPDT (1 Form C) contact configuration, this relay offers excellent electrical endurance and insulation performance.
- Coil Voltage: 24V AC
- Contact Arrangement: SPDT (1 Form C)
- Contact Rating: 12 A at 250 VAC (resistive load)
- Mounting: PCB terminals
- Terminal Type: Solder
- Dielectric Strength: 5,000 VAC (coil to contacts)
- Ambient Temperature Range: -40°C to +70°C
技術規格
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
350ohm
Coil Voltage
24VAC
Product Range
HF115F-A Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85364190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.01495
