需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$14,411.230 |
| 5+ | NT$13,994.300 |
| 10+ | NT$13,577.370 |
| 25+ | NT$13,363.800 |
| 50+ | NT$13,150.220 |
| 100+ | NT$12,936.640 |
產品訊息
產品總覽
SF526E/11PC35/11PC35/36IN is a SUCOFLEX® 500 series high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, this assembly offers exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while extending product's lifespan. It features a rotary-swaged, low-loss inner conductor and a rugged construction, enabling it to withstand over 100,000 flex cycles without any degradation in performance. This durability ensures a long, reliable service life, making it suitable for both test and measurement applications as well as high-speed digital environments.
- High performance up to 70GHz
- Very long service life greater than 100’000 cycles
- Excellent insertion loss
- Phase and amplitude stability with flexure and movement
- Torque, crush, and kink resistance
- Abrasion, moisture and dust resistance
- Extremely precise and repeatable measurements
- Minimizes replacement needs and reduces investment costs
- Designed for easy handling and usability
- Short delivery time, excellent price-performance ratio
技術規格
PC3.5 Plug to PC3.5 Plug
914.4mm
PC3.5 Plug
-
No SVHC (10-Jun-2022)
36"
PC3.5 Plug
50ohm
SUCOFLEX 500 Series
法規與環境保護
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證