列印頁面
圖片僅供舉例說明。 請參閱產品描述。

23 有存貨
需要更多?
23 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$472.860 |
| 5+ | NT$447.150 |
| 10+ | NT$421.440 |
| 20+ | NT$405.200 |
| 50+ | NT$388.950 |
價格Each
最少: 1
多項: 1
NT$472.86
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商IDEC
製造商產品編號RH2B-UAC24V复制
訂購代碼4815369
Product RangeRH Series
技術資料表
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance153ohm
SVHCNo SVHC (25-Jun-2025)
產品總覽
RH2B-UAC24V is a RH series compact power relay. It carries worldwide approvals, including UL, CSA, and TUV. Using a standard terminal arrangement, the RH series will plug into many competitors' sockets.
- Miniature power relay with a large capacity
- Compact size saves space
- DPDT contact configuration
- 10A contact current
- 110V AC/30V DC contact voltage
- 24V AC coil voltage
- Operating temperature range from -25 to +70°C (no freezing)
- Insulation resistance is 100Mohm minimum (500V DC megger)
- Contact resistance is 50mohm maximum
- Silver cadmium oxide contact material
技術規格
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
153ohm
Coil Voltage
24VAC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85364110
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.037
