產品訊息
IRF5305SPBF 的替代選擇
找到 1 個產品
產品總覽
The IRF5305SPBF is a -55V single P-channel HEXFET® Power MOSFET, fifth generation HEXFET utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFET is well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The D2Pak is a surface mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2Pak is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0W in a typical surface mount application.
- Advanced process technology
- Fully avalanche rated
- 175°C Operating temperature
應用
Power Management
技術規格
P Channel
31A
TO-263 (D2PAK)
10V
110W
175°C
-
55V
0.06ohm
Surface Mount
4V
3Pins
-
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
RoHS
產品合規憑證

