列印頁面
不再生產
產品訊息
製造商INFINEON
製造商產品編號SPA21N50C3XKSA1复制
訂購代碼1471778
其他名稱SPA21N50C3, SP000216364
技術資料表
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id21A
Drain Source On State Resistance0.19ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation34.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (08-Jul-2021)
產品總覽
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Channel Type
N Channel
Continuous Drain Current Id
21A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
34.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.19ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (08-Jul-2021)
下載產品合規憑證
產品合規憑證
重量 (公斤):.004234

