列印頁面
TC487QP16NF400MSAAKXUMA1
32 Bit Microcontroller, AURIX Family TC48x Series Microcontrollers, TriCore, 32 bit, 400 MHz
圖片僅供舉例說明。 請參閱產品描述。
製造商INFINEON
製造商產品編號TC487QP16NF400MSAAKXUMA1复制
訂購代碼5158828
Product RangeAURIX Family TC48x Series Microcontrollers
其他名稱SP005874228 & SAK-TC487QP-16NF400MS AA
您的零件号
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,836.580 |
| 10+ | NT$1,573.750 |
| 25+ | NT$1,484.300 |
| 100+ | NT$1,414.670 |
價格Each (Supplied on Cut Tape)
最少: 1
多項: 1
NT$1,836.58
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號TC487QP16NF400MSAAKXUMA1复制
訂購代碼5158828
Product RangeAURIX Family TC48x Series Microcontrollers
其他名稱SP005874228 & SAK-TC487QP-16NF400MS AA
技術資料表
Product RangeAURIX Family TC48x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size16MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's-
RAM Memory Size3.44MB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
技術規格
Product Range
AURIX Family TC48x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16MB
IC Case / Package
LFBGA
RAM Memory Size
3.44MB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AURIX
SVHC
No SVHC (04-Feb-2026)
Device Core
TriCore
Operating Frequency Max
400MHz
No. of Pins
292Pins
No. of I/O's
-
ADC Channels
-
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423190
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
