| 數量 | 價格 |
|---|---|
| 1+ | NT$6,609.730 |
| 5+ | NT$6,081.070 |
| 10+ | NT$5,552.410 |
| 25+ | NT$5,429.540 |
| 50+ | NT$5,320.950 |
| 100+ | NT$5,212.360 |
產品訊息
產品總覽
The CA3106E20-22PWBA232 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 6 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing’s against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with black zinc cobalt plating
- Copper alloy solder pin contacts with silver plating
應用
Commercial, Industrial
技術規格
CA Series
Straight Plug
Solder Pin
20-22
Black Zinc Cobalt
Silver
Environmentally Sealed
MIL-DTL-5015 Series
6Contacts
Reverse Bayonet
Aluminium Alloy Body
Copper Alloy
W
No SVHC (17-Dec-2014)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
產品合規憑證

