列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號KLAB20复制
訂購代碼1294304
其他名稱GTIN UPC EAN: 5055274102429
您的零件号
无库存
產品訊息
製造商產品編號KLAB20复制
訂購代碼1294304
其他名稱GTIN UPC EAN: 5055274102429
技術資料表
Product Range-
Plug Type-
產品總覽
The Keene K-LAB-20 is a unique new product ideal for use in multi-room audio installations. It is a high quality stereo audio amplifier built into a standard sized UK double pattress box.
- Built in short circuit, open circuit, thermal and under voltage protection
- Built in cross pole crow bar protection diode
- Microcontroller controlled amplifier
- Full remote control
- Volume up/ down plus 10 preset volumes
- Bedroom friendly LEDs follow ambient light and get darker as the room gets darker
- LED indication of power, on up and down
- Installer friendly screw terminals for speaker and line input
- Self resetting 3A fuse built in
- Full bridge mode all speaker connections are live
- PSU sold separately (see PW02363)
技術規格
Product Range
-
Plug Type
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85184080
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
下載產品合規憑證
產品合規憑證
重量 (公斤):.65