在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 10+ | NT$12.000 |
| 100+ | NT$7.470 |
| 500+ | NT$5.980 |
| 1000+ | NT$4.600 |
| 2000+ | NT$4.510 |
| 4000+ | NT$4.420 |
產品訊息
產品總覽
C317C222J5G5TA is a Commercial Grade, Goldmax, 300 series, conformally coated, C0G dielectric, radial leaded multilayer ceramic capacitor. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 2200pF capacitance and ±5% capacitance tolerance
- 317 case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High thermal stability and high ripple current capability
- No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
- Non-polar device, minimizing installation concerns and conformally coated
- Encapsulation meets flammability standard UL 94V–0
- 100% pure matte tin-plated lead finish allowing for excellent solderability
技術規格
2200pF
± 5%
C0G / NP0
-
-
5.08mm
-55°C
-
50V
Radial Leaded
5.08mm
GoldMax 300 Series
3.81mm
2.54mm
125°C
No SVHC (04-Feb-2026)
法規與環境保護
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證

