列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![KEMET CBR08C470JAGAC Capacitor, RF, C0G / NP0, 47 pF, 250 V, HiQ-CBR Series, ± 5%, 125 °C, 0805 [2012 Metric]](https://tw.element14.com/productimages/standard/en_GB/1972986-40.jpg)
无库存
包裝選項
產品訊息
製造商KEMET
製造商產品編號CBR08C470JAGAC复制
訂購代碼
複捲式1973063RL
條帶式包裝1973063
Product RangeHiQ-CBR Series
技術資料表
Capacitance47pF
Voltage Rating250V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
CBR08C470JAGAC 的替代選擇
找到 3 個產品
產品總覽
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
- High SRF
- High thermal stability
- 1MHz to 50GHz Frequency range
- Base metal electrode (BME) dielectric system
- Available in 0201, 0402, 0603 and 0805 case sizes
- 6.3 to 500V Voltage range
- 0.1 to 100pF Capacitance range
技術規格
Capacitance
47pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 5%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (15-Jan-2018)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85322900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000012
