列印頁面
LPXLPB8
Lamp, Steady, 12-30V, White, Screw, Lovato PLatinum Series 22mm Switches, PLatinum LPXLP Series
8 有存貨
需要更多?
8 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$410.290 |
| 5+ | NT$402.090 |
| 10+ | NT$393.880 |
| 20+ | NT$385.680 |
| 50+ | NT$377.470 |
價格Each
最少: 1
多項: 1
NT$410.29
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號LPXLPB8复制
製造商標準前置時間3 週
訂購代碼4718796
Product RangePLatinum LPXLP Series
技術資料表
For Use WithLovato PLatinum Series 22mm Switches
Product RangePLatinum LPXLP Series
SVHCNo SVHC (21-Jan-2025)
產品總覽
LPXLPB8 is a PLatinum LPXLP Series, white LED integrated lamp-holder for steady light Lovato PLatinum Series 22mm switches.
- Supply voltage range from 12 to 30V AC and 12 to 30V DC
- Screw termination
- Electrical life of 100000hours
- 1Nm max tightening torque for terminals
- 12AWG/kcmil max conductor section
- Operating temperature range from -25 to 70°C
- Certificates: CCC, cULus, EAC, RINA and UL
- ETIM 8.0 EC000204 - lamp holder block for control circuit devices
技術規格
For Use With
Lovato PLatinum Series 22mm Switches
SVHC
No SVHC (21-Jan-2025)
Product Range
PLatinum LPXLP Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):10