
| 製造商 | ANALOG DEVICES |
|---|---|
| 製造商產品編號 | MAX160EWN+复制 |
| 製造商標準前置時間 | 12 週 |
| 訂購代碼 | 2513516 |
| Product Range | Single 8-Bit SAR ADCs |
| 您的零件号 | |
| 技術資料表 |
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,201.340 |
| 10+ | NT$977.010 |
| 40+ | NT$897.330 |
| 120+ | NT$852.880 |
| 280+ | NT$826.850 |
產品訊息
| 製造商 | ANALOG DEVICES |
|---|---|
| 製造商產品編號 | MAX160EWN+复制 |
| 製造商標準前置時間 | 12 週 |
| 訂購代碼 | 2513516 |
| Product Range | Single 8-Bit SAR ADCs |
| 技術資料表 | |
| ADC Architecture | SAR |
| Resolution | 8bit |
| Sampling Rate | 250kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | Parallel |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Pins | 18Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 8-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
產品總覽
The MAX160EWN+ is a μP compatible 8bit analogue to digital converter in 18 pin WSOIC package. The low cost microprocessor compatible 8bit analogue to digital converter which use the successive approximation technique to achieve conversion time of 4µs. The A/Ds designed to easily interface with microprocessor by appearing as a memory location or I/O port without the need for external interfacing logic. Data outputs use latched, three state buffer circuitry to allow direct connection to microprocessor data bus or system input port. Operation is simplified by an on-chip clock, +5V power supply requirement and low supply current is 5mA. The MAX160 provides major performance improvements over the AD7574 in accuracy and speed specifications as well as compatibility with TTL logic levels.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Improved second source
- No missing codes over temperature
- Radiometric operation
- No external clock necessary
- Easy interface to microprocessors
- Accuracy is ±1/2LSB INL , ±3/4LSB DNL
- Digital Signal Processing; High Speed Data Acquisition; Telecommunications; Process Automation; Instrumentation; Avionics
應用
Signal Processing, Avionics, Automation & Process Control, Communications & Networking
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 250kSPS |
| Supply Voltage Type | Single |
| Interfaces | Parallel |
| Supply Voltage Max | 5.25V |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 8bit |
|---|---|
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | WSOIC |
| No. of Pins | 18Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 8-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Philippines 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .001724 |
