列印頁面
不再生產
產品訊息
製造商MERLIN GERIN
製造商產品編號19668复制
訂購代碼1420979
技術資料表
Product Range-
Voltage Rating VAC240VAC
Voltage Rating VDC-
Current Rating32A
No. of Poles2 Pole
Overload Current-
Insulation Voltage-
產品總覽
- Provide protection against the effects of earth leakage, overload and short circuit currents
- Symmetrical DIN rail mounting for commercial, industrial & domestic electrical distribution systems
- 30MA sensitivity, breaking capacity 6kA, 2 pole switching (phase and neutral)
- Integrated filter prevents unwanted tripping due to transient voltages
- Visual indication of trip due to earth faults
- Complies with BSEN 60898 and BS EN61009
技術規格
Product Range
-
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
240VAC
Current Rating
32A
Overload Current
-
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:85362010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.22