列印頁面
圖片僅供舉例說明。 請參閱產品描述。

156 有存貨
需要更多?
156 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$582.130 |
| 25+ | NT$531.740 |
| 50+ | NT$489.740 |
價格Pack of 5
最少: 1
多項: 1
NT$582.13
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MG CHEMICALS
製造商產品編號8MT-25复制
製造商標準前置時間24 週
訂購代碼2811956
技術資料表
Applicator TypeMixing Tip
SVHCNo SVHC (25-Jun-2025)
產品總覽
The 8MT Mixing Tips are single use static mixer for 2-part low to medium viscosity cartridge systems. The mixer works using stationary elements inside a narrow cylindrical tube. This forces the materials to combine as it travels through the length of the mixer and provides a homogenous mix of hardener and resin that can be applied directly onto the targeted area. Simply remove the cartridge nut and plug, attach the static mixer to the tip and re-screw on the nut to hold the mixer in place. To reuse a partially filled cartridge with the single use static mixer, simply remove the nut and plug preserving the remaining epoxy in the cartridge and affix a new mixing tip to the end.
- Allow precise application directly where user need it
- Provides homogeneous mixture of low to medium viscosity 2-part systems
技術規格
Applicator Type
Mixing Tip
SVHC
No SVHC (25-Jun-2025)
8MT-25 的替代選擇
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
關稅編號:39269097
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.025401