列印頁面
6 有存貨
1 即日起您可預購補貨
6 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,798.170 |
價格Each
最少: 1
多項: 1
NT$6,798.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MICROCHIP
製造商產品編號AC69T88A复制
製造商標準前置時間14 週
訂購代碼4842925
技術資料表
Silicon ManufacturerSitronix
Silicon Core NumberST7262
Kit Application TypeDisplay
Application Sub TypeLCD Display
Kit Contents5" Display Module with Control Board ST7262, 30-Way Flexible Flat Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
AC69T88A is a 5" 4-Lane LVDS WVGA LCD display module with maXTouch® technology. It is designed to evaluate the Microchip's graphics display solution and graphics library for 32-bit microcontrollers and microprocessors. This AC69T88A is electrically and mechanically compatible with Microchip MPU Curiosity Boards.
- Display: Sitronix ST7262 LCD driver, WVGA 800 x 480 resolution, 4-lane LVDS serial interface
- Backlight: Microchip MIC2289 white LED backlight driver
- Touch: Microchip mXT336UD maXTouch capacitive touch screen controller, support for up to 10 touches
- 1.1mm soda-lime glass
- Microchip MIC23150 buck regulator for 3.3V generation
- Programmed Microchip 24AA014H 1Kbit I²C EEPROM
內容
One 5inch display module with its control board, One 30-way flexible flat cable (FFC).
技術規格
Silicon Manufacturer
Sitronix
Kit Application Type
Display
Kit Contents
5" Display Module with Control Board ST7262, 30-Way Flexible Flat Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ST7262
Application Sub Type
LCD Display
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001