列印頁面
6 有存貨
需要更多?
6 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$759.450 |
價格Each
最少: 1
多項: 1
NT$759.45
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MICROCHIP
製造商產品編號EV62P66A复制
訂購代碼4842929
技術資料表
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC33
Silicon Core NumberdsPIC33CK256MP508
Silicon Family NamedsPIC33CK
For Use WithDevelopment Boards
Kit ContentsMotor Control Dual In-Line Module dsPIC33CK256MP508
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EV62P66A is a dsPIC33CK256MP508 motor control DIM. This Dual-Inline-Module (DIM) features a dsPIC33CK256MP508 80-pin TQFP Digital Signal Controller (DSC) device. It can be used to evaluate the entire family of dsPIC33CKxxxMP50x and dsPIC33CKxxxMP20x DSC devices for motor control applications. It supports using both the on-chip op amps and the Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.
- 120 pin connector supports higher-pin count packages
- DIM has reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the dsPIC33CK256MP508 DSC family
- Supports both on-chip or board mounted op amps for motor current feedback
技術規格
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC33
Silicon Family Name
dsPIC33CK
Kit Contents
Motor Control Dual In-Line Module dsPIC33CK256MP508
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
dsPIC33CK256MP508
For Use With
Development Boards
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001