列印頁面
7 有存貨
需要更多?
7 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$745.480 |
| 5+ | NT$659.770 |
價格Each
最少: 1
多項: 1
NT$745.48
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MICROCHIP
製造商產品編號EV74M01A复制
製造商標準前置時間14 週
訂購代碼4842930
技術資料表
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC33
Silicon Core NumberdsPIC33CK1024MP710
Silicon Family NamedsPIC33CK
For Use WithDevelopment Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EV74M01A is a dsPIC33CK1024MP710 general-purpose PIM. It is a general-purpose Plug-In-Module (PIM) for the Explorer 16/32 development board that features the dsPIC33CK1024MP710 100-pin device. The PIM is designed to demonstrate the capabilities of the dsPIC33CK1024MP710 family, offering up to 100MHz performance, 1MB flash, 128KB RAM, 2x CAN-FDs, and many other peripherals, including hardware functional safety and security features.
- For use with development boards
技術規格
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC33
Silicon Family Name
dsPIC33CK
Kit Contents
General Purpose Plug-In Module dsPIC33CK1024MP710
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
dsPIC33CK1024MP710
For Use With
Development Boards
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001