
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,917.180 |
產品訊息
產品總覽
MIKROE-5175 is a Hall Current 15 Click compact add-on board that provides precise AC or DC current-sensing solution. This board features the TMCS1101-Q1, a galvanically isolated Hall-effect current sensor capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability from Texas Instruments. A low-drift, temperature-compensated signal chain provides less than 1.5% full-scale error across a broad operating temperature range. It also provides a reliable 600V lifetime working voltage and 3kVRMS isolation between current path and circuitry with uni/bidirectional current sensing. Besides, the user is allowed to process the output signal in analogue or digital form. This Click board™ is suitable for AC or DC current-sensing in industrial and commercial systems, motor and load control, power factor correction, overcurrent protection and more. It is supported by mikroSDK compliant library which includes functions that simplify software development.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
技術規格
Hall Current 15 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
RoHS
產品合規憑證
