在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$882.510 |
產品訊息
產品總覽
MIKROE-6417 is a Temp ISO Click compact add-on board for accurate and isolated temperature measurements in high-voltage environments. This board features the ISOTMP35-Q1, an automotive-grade isolated temperature sensor with analogue output from Texas Instruments. This sensor integrates a robust isolation barrier with a withstand voltage of up to 3000VRMS, a linear analogue output with a 10mV/°C slope, and a wide temperature range of -40°C to 150°C. It delivers high accuracy of ±2.0°C, fast thermal response, and is AEC-Q100 qualified, ensuring long-term reliability in demanding conditions. The board also features Click Snap, enabling flexible sensor placement by detaching the PCB for standalone operation. Applications include HV battery management systems, high-voltage switching circuits, and thermal protection of power electronics, making it an essential tool for automotive and industrial systems requiring precise and reliable temperature monitoring.
- Analog interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
技術規格
Temp ISO Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
RoHS
產品合規憑證

