有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$792.220 |
產品訊息
產品總覽
MIKROE-6862 is a PAC1811 Click is a compact add-on board for real-time measurement of voltage, current, and power consumption in embedded and industrial systems. It is based on the PAC1811, a single-channel DC power monitor from Microchip that integrates a high/low-side current sense amplifier and a bus voltage monitor feeding a 16-bit ADC. The device performs automatic power calculations and long-term energy accumulation with programmable sampling rates, integration periods, and one-shot measurement modes accessible via the I2C interface. The Click board supports voltage measurements up to 42V and currents up to 13.5A, including configurable alert pin for event notifications or interface address selection. Its built-in real-time calibration and adjustable averaging ensure high-resolution, low-noise performance without external filtering enhances system integration. It is ideal for embedded computing, battery management, automotive, networking, and power optimization applications.
- I2C interface
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
技術規格
PAC1811 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
RoHS
產品合規憑證