列印頁面
產品訊息
製造商MOLEX
製造商產品編號10-63-4037复制
訂購代碼1442875
Product RangeSPOX 5096
其他名稱5096-03C, GTIN UPC EAN: 800753619616
技術資料表
Connector SystemsWire-to-Board
Pitch Spacing7.92mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSPOX 5096
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector OrientationStraight
Contact Current Rating7A
產品總覽
SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
- Box style terminal
- Polarization keys ensure correct mating
- Friction locks secure mating retention
- Voids, various plating and kinked tail options
應用
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
技術規格
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Pitch Spacing
7.92mm
No. of Contacts
3Contacts
Product Range
SPOX 5096
Contact Material
Brass
Connector Type
Pin Header
Contact Current Rating
7A
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.003856

