列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MOLEX
製造商產品編號15-91-3024.复制
訂購代碼1513669
Product RangeSL 70634 Series
其他名稱70634-0001, GTIN UPC EAN: 800753772007
您的零件号
无库存
產品訊息
製造商MOLEX
製造商產品編號15-91-3024.复制
訂購代碼1513669
Product RangeSL 70634 Series
其他名稱70634-0001, GTIN UPC EAN: 800753772007
技術資料表
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeSL 70634 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester) Body
Connector OrientationRight Angle
Contact Current Rating3A
15-91-3024. 的替代選擇
找到 1 個產品
產品總覽
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
應用
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
技術規格
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
SL 70634 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Connector Orientation
Right Angle
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Singapore
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Singapore
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.001