列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MOLEX
製造商產品編號224051-1024复制
製造商標準前置時間27 週
訂購代碼4350957
Product RangeMini50 OTS 224051 Series
其他名稱2240511024, 224051-1024
您的零件号
150 有存貨
需要更多?
150 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 10+ | NT$51.710 |
| 100+ | NT$42.470 |
價格Each
最少: 10
多項: 10
NT$517.10
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MOLEX
製造商產品編號224051-1024复制
製造商標準前置時間27 週
訂購代碼4350957
Product RangeMini50 OTS 224051 Series
其他名稱2240511024, 224051-1024
技術資料表
Connector to ConnectorMini50 Receptacle to Free End
No. of Positions2Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMini50 OTS 224051 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
產品總覽
224051-1024 is a Mini50-to-pigtail Off-the-Shelf (OTS) cable assembly. Mini50 connectors achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. Withstand infrared (IR) and wave lead-free solder processing per ES-40000-5013 Molex specification, maximum temperature +260°C.
- 2.00mm pitch, single row, 0.22mm² wire size
- 600mm length, 2 circuits, black colour-resin
- 4A current (maximum per contact), 14VDC maximum voltage
- Copper alloy metal material, tin mating plating material
- High-temperature thermoplastic housings
- Female terminal wire grips for wires 0.35mm² and smaller
- Independent secondary lock (ISL) terminal-retention feature
- Simplify header PCB placement and retain header to PCB during soldering operations
- Protect adhesive joints during connector mating and unmating
- Ideal for sealed applications where IPX8 rating is required
技術規格
Connector to Connector
Mini50 Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
Mini50 OTS 224051 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
技術文件 (2)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
關稅編號:85389099
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
