列印頁面
圖片僅供舉例說明。 請參閱產品描述。

| 製造商 | MOLEX |
|---|---|
| 製造商產品編號 | 39355-0007复制 |
| 訂購代碼 | 1513406 |
| Product Range | Eurostyle 39355 |
| 其他名稱 | 351907, GTIN UPC EAN: 756054383353 |
| 您的零件号 | |
| 技術資料表 |
无库存
產品訊息
| 製造商 | MOLEX |
|---|---|
| 製造商產品編號 | 39355-0007复制 |
| 訂購代碼 | 1513406 |
| Product Range | Eurostyle 39355 |
| 其他名稱 | 351907, GTIN UPC EAN: 756054383353 |
| 技術資料表 | |
| Gender | Header |
| Pitch Spacing | 3.5mm |
| No. of Positions | 7Ways |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | Eurostyle 39355 |
| SVHC | To Be Advised |
39355-0007 的替代選擇
找到 1 個產品
產品總覽
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
應用
Consumer Electronics, Industrial, Communications & Networking, Alternative Energy
技術規格
| Gender | Header |
|---|---|
| No. of Positions | 7Ways |
| Rated Voltage | 300V |
| Product Range | Eurostyle 39355 |
| Pitch Spacing | 3.5mm |
|---|---|
| Rated Current | 10A |
| Block Orientation | Through Hole Right Angle |
| SVHC | To Be Advised |
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | United States 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85369010 |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| SVHC: | To Be Advised |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .001 |
