列印頁面
无库存
產品訊息
製造商MOLEX
製造商產品編號42817-0041复制
訂購代碼8666520
Product RangeMini-Fit Sr. 42817 Series
技術資料表
Product RangeMini-Fit Sr. 42817 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
產品總覽
- 50A maximum current
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
應用
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
技術規格
Product Range
Mini-Fit Sr. 42817 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex Mini-Fit Sr. 42818 & 43938 Series Plug Housing Connectors
Contact Material
Copper Alloy
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002513

