列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MOLEX
製造商產品編號44472-0401复制
訂購代碼1448592
Product RangeMini-Fit Plus HCS 44472
其他名稱GTIN UPC EAN: 800754366885
您的零件号
无库存
產品訊息
製造商MOLEX
製造商產品編號44472-0401复制
訂購代碼1448592
Product RangeMini-Fit Plus HCS 44472
其他名稱GTIN UPC EAN: 800754366885
技術資料表
Connector SystemsPower, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeMini-Fit Plus HCS 44472
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Dec-2014)
產品總覽
Mini-Fit Plus Connectors are designed for high current / high density applications. These connectors can handle up to 13A current and are ideal for wire to wire and wire to board configurations. They leverage the same housings, PCB footprint and application tooling as Mini-Fit Jr. and Mini-Fit BMI systems.
- High current alloy crimp terminals
- Terminals with elongated dimple design provides more contact area
- Mini-Fit Plus terminals are used in Mini-Fit Jr. housings, Mini-Fit receptacles and plugs
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
應用
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Medical, Communications & Networking
技術規格
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
Mini-Fit Plus HCS 44472
Contact Material
Copper Alloy
Connector Type
PCB Header
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001
