列印頁面
44764-1002
PCB Receptacle, Board-to-Board, Wire-to-Board, 3 mm, 2 Rows, 10 Contacts, Female Receptacle
圖片僅供舉例說明。 請參閱產品描述。

| 製造商 | MOLEX |
|---|---|
| 製造商產品編號 | 44764-1002复制 |
| 製造商標準前置時間 | 9 週 |
| 訂購代碼 | 1513437 |
| Product Range | Micro-Fit BMI 44764 Series |
| 其他名稱 | GTIN UPC EAN: 756054398562 |
| 您的零件号 | |
| 技術資料表 |
可供訂購
製造商標準交貨時間:9 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 840+ | NT$70.640 |
價格Each
最少: 840
多項: 840
NT$59,337.60
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
| 製造商 | MOLEX |
|---|---|
| 製造商產品編號 | 44764-1002复制 |
| 製造商標準前置時間 | 9 週 |
| 訂購代碼 | 1513437 |
| Product Range | Micro-Fit BMI 44764 Series |
| 其他名稱 | GTIN UPC EAN: 756054398562 |
| 技術資料表 | |
| Product Range | Micro-Fit BMI 44764 Series |
| No. of Contacts | 10Contacts |
| Gender | Header |
| No. of Rows | 2Rows |
| Pitch Spacing | 3mm |
| Connector Type | Female Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 2 Row |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 8.5A |
產品總覽
Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
- Fully polarized and isolated terminals
- Self aligning feature moulded into housings
- Accepts standard Micro-Fit female and male crimp terminals
應用
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
技術規格
| Product Range | Micro-Fit BMI 44764 Series |
|---|---|
| Gender | Header |
| Pitch Spacing | 3mm |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Connector Orientation | Right Angle |
| No. of Contacts | 10Contacts |
|---|---|
| No. of Rows | 2Rows |
| Connector Type | Female Receptacle |
| No. of Rows | 2 Row |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 8.5A |
44764-1002 的替代選擇
找到 1 個產品
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | United States 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85369010 |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .003508 |
