列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MOLEX
製造商產品編號52808-2571复制
訂購代碼1508995
Product RangeEasy-On 52808 Series
其他名稱GTIN UPC EAN: 822348136346
您的零件号
无库存
產品訊息
製造商MOLEX
製造商產品編號52808-2571复制
訂購代碼1508995
Product RangeEasy-On 52808 Series
其他名稱GTIN UPC EAN: 822348136346
技術資料表
Pitch Spacing1mm
No. of Contacts25Contacts
GenderReceptacle(檢視相關連接器)
Product RangeEasy-On 52808 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (07-Jul-2017)
產品總覽
Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
應用
Automotive, Consumer Electronics, Industrial, Medical, Data / Computing
技術規格
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
No. of Contacts
25Contacts
Product Range
Easy-On 52808 Series
Contact Position
-
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (07-Jul-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001
