列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MOLEX
製造商產品編號87834-0619..复制
訂購代碼1508421
Product RangeC-Grid 87834 Series
其他名稱GTIN UPC EAN: 822348364138
您的零件号
无库存
產品訊息
製造商MOLEX
製造商產品編號87834-0619..复制
訂購代碼1508421
Product RangeC-Grid 87834 Series
其他名稱GTIN UPC EAN: 822348364138
技術資料表
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 87834 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector OrientationStraight
Contact Current Rating2.5A
SVHCNo SVHC (15-Jan-2018)
87834-0619.. 的替代選擇
找到 2 個產品
產品總覽
The 87834-0619 is a 6-position 2-row fully shrouded vertical PCB Header with gold-plated contacts and a black polyester insulator. It mates with the 1.27mm pitch ribbon cable connectors. It is suitable for use with wire-to-board applications.
- UL94V-0 Flammability
- 2.5A Maximum current per contact
- 250V Maximum voltage
應用
Automotive, Consumer Electronics, Lighting, Medical, Computers & Computer Peripherals, Communications & Networking
技術規格
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Current Rating
2.5A
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
C-Grid 87834 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (15-Jan-2018)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Singapore
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Singapore
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001
