列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MOLEX
製造商產品編號90779-0002.复制
訂購代碼1508464
Product RangePicoflex PF-50 90779 Series
其他名稱GTIN UPC EAN: 800753948587
您的零件号
无库存
產品訊息
製造商MOLEX
製造商產品編號90779-0002.复制
訂購代碼1508464
Product RangePicoflex PF-50 90779 Series
其他名稱GTIN UPC EAN: 800753948587
技術資料表
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangePicoflex PF-50 90779 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating1.2A
產品總覽
Picoflex IDT Connectors provide a versatile connection for high-density power and signal ribbon-cable applications. These compact Picoflex IDT headers and receptacles are ideal solution for limited space with 1.27mm industry-standard cable.
- Strong one-piece upper housing
- Robust multi-point contacts
- Locking and cable strain relief
應用
Automotive, Consumer Electronics, Industrial, Communications & Networking, Medical
技術規格
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
1.2A
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Product Range
Picoflex PF-50 90779 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.001
