列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:4 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,465.460 |
| 12+ | NT$2,273.450 |
價格Each
最少: 1
多項: 1
NT$2,465.46
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號RTV103 327G复制
製造商標準前置時間4 週
訂購代碼4629086
Product RangeSNAPSIL RTV100 Series
技術資料表
Sealant TypeSilicone 1 Part
Sealant ApplicationsInsulating, Bonding, Gasketing, Sealing
Dispensing MethodCartridge
Sealant ColourBlack
Volume-
Weight327g
Product RangeSNAPSIL RTV100 Series
SVHCNo SVHC (07-Nov-2024)
產品總覽
RTV103 327G is a Momentive RTV103 FDA silicone 327g (MIL-A-46106B) sealant. Momentive RTV103 is a versatile, ready to use adhesive sealant which cures to a tough, durable resilient silicone rubber. Uncured, this general purpose sealant has a paste consistency which can be applied to vertical and overhead surfaces where pourable/self- levelling sealants are not practical.
- Easy to use, one-component material
- Cures at room temperature and ambient humidity
- Offers self-adhesion properties
- Low temperature flexibility
- High temperature performance
- Excellent weatherability, ozone and chemical resistance
- Excellent electrical insulation properties
技術規格
Sealant Type
Silicone 1 Part
Dispensing Method
Cartridge
Volume
-
Product Range
SNAPSIL RTV100 Series
Sealant Applications
Insulating, Bonding, Gasketing, Sealing
Sealant Colour
Black
Weight
327g
SVHC
No SVHC (07-Nov-2024)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:32141090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (07-Nov-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.38