列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![MULTICOMP PRO MCWF06R2740BTL SMD Chip Resistor, 274 ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision](https://tw.element14.com/productimages/standard/en_GB/2309111-40.jpg)
製造商產品編號MCWF06R2740BTL复制
製造商標準前置時間24 週
訂購代碼
整卷2338874
複捲式2337103RL
條帶式包裝2337103
Product RangeMP WF Series
您的零件号
可供訂購
製造商標準交貨時間:23 週
有貨時通知我
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$2.060 | NT$20.60 |
| 總計 價格 | NT$20.60 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$2.060 |
| 100+ | NT$1.640 |
| 500+ | NT$1.440 |
| 1000+ | NT$1.380 |
| 2500+ | NT$1.360 |
整卷
| 數量 | 價格 |
|---|---|
| 5000+ | NT$1.080 |
| 25000+ | NT$1.030 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MCWF06R2740BTL复制
製造商標準前置時間24 週
訂購代碼
整卷2338874
複捲式2337103RL
條帶式包裝2337103
Product RangeMP WF Series
技術資料表
Resistance274ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP WF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
產品總覽
High precision power thin film chip resistor, high grade ceramic body (aluminium oxide). High reliability and stability.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技術規格
Resistance
274ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MP WF Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00003
