![MULTICOMP PRO MCWF08W2051BTL SMD Chip Resistor, 2.05 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://tw.element14.com/productimages/standard/en_GB/2309111-40.jpg)
有貨時通知我
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$11.630 | NT$116.30 |
| 總計 價格 | NT$116.30 | ||
| 數量 | 價格 |
|---|---|
| 10+ | NT$11.630 |
| 100+ | NT$7.760 |
| 500+ | NT$6.030 |
| 1000+ | NT$5.350 |
| 2500+ | NT$4.870 |
| 數量 | 價格 |
|---|---|
| 5000+ | NT$4.790 |
| 25000+ | NT$4.480 |
產品訊息
產品總覽
The MCWF08W series SMD metal high precision thin film Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive layer that is applied to the top surface of the substrate. The composition of the resistive layer is adjusted to give the approximate resistance required and the value is trimmed to nominated value within tolerance which controlled by laser trimming of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For environmental soldering issue, the outer layer of these end terminations is a lead-free solder.
- Low current noise
- High reliability and stability of ±0.25% and below
- High performance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技術規格
2.05kohm
125mW
Thin Film
MP WF Series
100V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 0.1%
0805 [2012 Metric]
Precision
± 10ppm/°C
2.01mm
-55°C
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
