![MULTICOMP PRO MCWR06X6192FTL SMD Chip Resistor, 61.9 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://tw.element14.com/productimages/standard/en_GB/2309111-40.jpg)
有貨時通知我
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$0.136 | NT$1.36 |
| 總計 價格 | NT$1.36 | ||
| 數量 | 價格 |
|---|---|
| 10+ | NT$0.136 |
| 100+ | NT$0.105 |
| 500+ | NT$0.092 |
| 1000+ | NT$0.079 |
| 2500+ | NT$0.075 |
| 數量 | 價格 |
|---|---|
| 5000+ | NT$0.062 |
| 25000+ | NT$0.057 |
產品訊息
產品總覽
MCWR06X6192FTL is a MCWR06 series general purpose thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
- Resistance is 61.9Kohm and resistance tolerance is ±1%
- 0603 [1608 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 100mW, voltage rating is 75V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技術規格
61.9kohm
100mW
Thick Film
MP WR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
技術文件 (1)
MCWR06X6192FTL 的替代選擇
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
