列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商產品編號LME0512SC复制
訂購代碼1021403
技術資料表
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max250mW
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 121mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth11.48mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
產品總覽
The LME0512SC is an isolated single-output PCB-mounting DC/DC Converter optimized for low-power operation. It is ideally suited to generating a negative supply where only a positive rail exists. It is fully encapsulated with toroidal magnetic and it is pin compatible with NKE, NME, NML and MEE3 series.
- Single output rail
- No heat-sink required
- Internal SMD construction
- No external components required
- 1kVDC Isolation
- 0.36W/cm³ Power density
- 0.69cm² Footprint
- MTTF up to 2.7million hours
- 75% Efficiency
- 41pF Isolation capacitance
應用
Signal Processing, Industrial
技術規格
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
21mA
Output Current - Output 2
-
Input Voltage DC Nom
5V
Width
6mm
Depth
11.48mm
Input Voltage DC Max
5.5V
DC / DC Converter Type
SIP
Output Power Max
250mW
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
4.5V
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.00148
