列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商產品編號LME1212SC复制
訂購代碼1021406
技術資料表
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max250mW
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 121mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth11.48mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
LME1212SC 的替代選擇
找到 3 個產品
產品總覽
The LME1212SC is an isolated single-output DC/DC Converter optimized for low-power operation. It is ideally suited to generating a negative supply where only a positive rail exists. It is fully encapsulated with toroidal magnetic and it is pin compatible with NKE, NME, NML and MEE3 series. The high efficiency is suitable for low power applications.
- Single output rail
- No heat-sink required
- Internal SMD construction
- No external components required
- 1kVDC Isolation
- 0.36W/cm³ Power density
- 0.69cm² Footprint
- MTTF up to 2.7million hours
- 75% Efficiency
- 45pF Isolation capacitance
應用
Signal Processing, Industrial
技術規格
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
21mA
Output Current - Output 2
-
Input Voltage DC Nom
12V
Width
6mm
Depth
11.48mm
Input Voltage DC Max
13.2V
DC / DC Converter Type
SIP
Output Power Max
250mW
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
10.8V
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.00148
