產品訊息
NMF2415SC 的替代選擇
找到 2 個產品
產品總覽
The NMF2415SC is an isolated regulated single-output DC/DC Converter used where a tightly regulated supply is required. It is ideal for situations where the input voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2 and 5V with a single resistor. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall-effect sensors and mass airflow sensors.
- No heat-sink required
- SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- 62% Efficiency
- 151pF Isolation capacitance
應用
Sensing & Instrumentation, Industrial
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
ITE
1:1
1 Output
67mA
-
1kV
Fixed
10mm
22.8V
NMF Series
SIP
1W
15V
-
Regulated
24V
6mm
19.5mm
25.2V
No SVHC (17-Jan-2022)
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證