![MURATA GJM0335C1E100FB01D Capacitor, RF, 10 pF, 25 V, GJM Series, ± 1%, 125 °C, 0201 [0603 Metric]](https://tw.element14.com/productimages/standard/en_GB/4791317-40.jpg)
在這裡登記您有興趣的產品
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$0.361 | NT$3.61 |
| 總計 價格 | NT$3.61 | ||
| 數量 | 價格 |
|---|---|
| 10+ | NT$0.361 |
| 100+ | NT$0.337 |
| 500+ | NT$0.308 |
| 2500+ | NT$0.291 |
| 7500+ | NT$0.274 |
| 15000+ | NT$0.256 |
產品訊息
產品總覽
GJM0335C1E100FB01D is a GJM series, high Q, high frequency chip multilayer ceramic capacitor for consumer electronics & industrial equipment. The GJM series is made with copper electrodes as a cost effective solution for low ESR and power consumption due to the high Q (low loss) performance. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation. Also suitable for handheld and cellular, Bluetooth®, VCO, WLAN, PA modules, wireless modems, RKE, wireless PDAs, antenna tuning and GPS applications.
- 10pF capacitance and ±1% capacitance tolerance
- 0201 (0603 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR in VHF, UHF and microwave frequency bands
- Can be used for tight tolerance
- Mainly ideal for mobile communication devices and temperature compensation of related modules
技術規格
10pF
GJM Series
125°C
AEC-Q200
25V
± 1%
0201 [0603 Metric]
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Singapore
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
