列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![MURATA GQM2195C2E1R0BB12D Capacitor, RF, 1 pF, 250 V, GQM Series, ± 0.1pF, 125 °C, 0805 [2012 Metric]](https://tw.element14.com/productimages/standard/en_GB/4791317-40.jpg)
製造商MURATA
製造商產品編號GQM2195C2E1R0BB12D复制
製造商標準前置時間18 週
訂購代碼
複捲式4791618RL
條帶式包裝4791618
Product RangeGQM Series
您的零件号
3,920 有存貨
需要更多?
3,920 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$8.580 | NT$85.80 |
| 總計 價格 | NT$85.80 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$8.580 |
| 100+ | NT$8.000 |
| 500+ | NT$7.310 |
| 1000+ | NT$6.900 |
| 2000+ | NT$6.490 |
| 4000+ | NT$6.070 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MURATA
製造商產品編號GQM2195C2E1R0BB12D复制
製造商標準前置時間18 週
訂購代碼
複捲式4791618RL
條帶式包裝4791618
Product RangeGQM Series
技術資料表
Capacitance1pF
Voltage Rating250V
Product RangeGQM Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
產品總覽
GQM2195C2E1R0BB12D is a GQM series, high Q and high power chip multilayer ceramic capacitor for consumer electronics & industrial equipment. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation.
- 1pF capacitance and ±0.1pF capacitance tolerance
- 0805 (2012 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR at VHF, UHF, microwave
- Can be used for tight tolerance
- High frequency capacitor ideal for PA design of base stations
- Ideal for base stations of mobile communication devices and temp compensation of related modules
技術規格
Capacitance
1pF
Product Range
GQM Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85322400
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000225
