列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![MURATA GRM1555C1H122JA01D SMD Multilayer Ceramic Capacitor, 1200 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://tw.element14.com/productimages/standard/en_GB/4791317-40.jpg)
製造商MURATA
製造商產品編號GRM1555C1H122JA01D复制
製造商標準前置時間19 週
訂購代碼
複捲式4792207RL
條帶式包裝4792207
Product RangeGRM Series
您的零件号
3,890 有存貨
需要更多?
3,890 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$0.763 | NT$7.63 |
| 總計 價格 | NT$7.63 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$0.763 |
| 100+ | NT$0.663 |
| 500+ | NT$0.464 |
| 2500+ | NT$0.366 |
| 5000+ | NT$0.332 |
| 10000+ | NT$0.232 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MURATA
製造商產品編號GRM1555C1H122JA01D复制
製造商標準前置時間19 週
訂購代碼
複捲式4792207RL
條帶式包裝4792207
Product RangeGRM Series
技術資料表
Capacitance1200pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
產品總覽
GRM1555C1H122JA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 1200pF and capacitance tolerance is ±5%
- Dielectric characteristic is C0G / NP0
- 0402 [1005 Metric] case size
- 50V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
技術規格
Capacitance
1200pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85322400
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000225
