列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:4 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$24,873.320 |
| 5+ | NT$24,057.920 |
| 10+ | NT$23,576.650 |
| 25+ | NT$23,095.650 |
| 50+ | NT$22,614.380 |
價格Each
最少: 1
多項: 1
NT$24,873.32
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NOSHOK
製造商產品編號PTI10-2.5BARG-2-54-10-25M-CC复制
製造商標準前置時間4 週
訂購代碼4934238
Product RangePTI10 Series
技術資料表
Pressure TypeGauge
Pressure Port TypeMale Threaded
Operating Pressure Min0bar
Operating Pressure Max2.5bar
Pressure Port SizeG1/4B
Transducer Connection / Termination4 Pin M12 Connector, Heavy Duty
Supply Voltage Min10V
Supply Voltage Max32V
Media TypeNon-Hazardous Fluid, Gas, Liquid
Output InterfaceIO-Link, PNP
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangePTI10 Series
技術規格
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4B
Supply Voltage Min
10V
Media Type
Non-Hazardous Fluid, Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-30°C
Product Range
PTI10 Series
Pressure Port Type
Male Threaded
Operating Pressure Max
2.5bar
Transducer Connection / Termination
4 Pin M12 Connector, Heavy Duty
Supply Voltage Max
32V
Output Interface
IO-Link, PNP
Housing Material
316L Stainless Steel
Operating Temperature Max
100°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:90262020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
