列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:1 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$23,062.210 |
價格Each
最少: 1
多項: 1
NT$23,062.21
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NOSHOK
製造商產品編號PTI15-5000PSIG-1-4-83-48-ST8复制
製造商標準前置時間1 週
訂購代碼4940537
Product RangePTI15 Series
技術資料表
Pressure TypeGauge
Pressure Port TypeMale Threaded
Operating Pressure Min0psi
Operating Pressure Max5000psi
Pressure Port SizeG1/2B
Transducer Connection / Termination5 Pin M12 Connector
Supply Voltage Min15VDC
Supply Voltage Max35V
Media TypeOxygen
Output InterfacePNP-NO / NPN-NC
Sensor Output TypeAnalog - 4mA to 20mA, Digital
Housing Material304 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePTI15 Series
技術規格
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
G1/2B
Supply Voltage Min
15VDC
Media Type
Oxygen
Sensor Output Type
Analog - 4mA to 20mA, Digital
Operating Temperature Min
-20°C
Product Range
PTI15 Series
Pressure Port Type
Male Threaded
Operating Pressure Max
5000psi
Transducer Connection / Termination
5 Pin M12 Connector
Supply Voltage Max
35V
Output Interface
PNP-NO / NPN-NC
Housing Material
304 Stainless Steel
Operating Temperature Max
80°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:90262080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
