列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商NXP
製造商產品編號MCXN247VKLT复制
製造商標準前置時間14 週
訂購代碼4860551
Product RangeMCX N Family MCXN2xx Series Microcontrollers
您的零件号
421 有存貨
需要更多?
421 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$307.860 |
| 10+ | NT$241.270 |
| 25+ | NT$229.990 |
| 50+ | NT$218.710 |
| 100+ | NT$207.420 |
| 250+ | NT$200.400 |
| 500+ | NT$196.400 |
價格Each
最少: 1
多項: 1
NT$307.86
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NXP
製造商產品編號MCXN247VKLT复制
製造商標準前置時間14 週
訂購代碼4860551
Product RangeMCX N Family MCXN2xx Series Microcontrollers
技術資料表
Product RangeMCX N Family MCXN2xx Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageHLQFP
No. of I/O's78I/O's
InterfacesCAN, Ethernet, I2C, I3C, SPI, UART, USB
RAM Memory Size512KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCX N
MCU SeriesMCXN2xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
技術規格
Product Range
MCX N Family MCXN2xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
HLQFP
Interfaces
CAN, Ethernet, I2C, I3C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCXN2xx
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
150MHz
No. of Pins
100Pins
No. of I/O's
78I/O's
RAM Memory Size
512KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCX N
Qualification
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
