列印頁面
可供訂購
製造商標準交貨時間:14 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,896.280 |
價格Each
最少: 1
多項: 1
NT$1,896.28
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號E2E-X16MC118 2M复制
製造商標準前置時間14 週
訂購代碼4843233
Product RangeE2E NEXT Series
技術資料表
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom16mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals2m Cable
Sensor Body MaterialBrass
IP RatingIP67, IP67G, IP69K
Operating Temperature Min-40°C
Product RangeE2E NEXT Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
E2E-X16MC118 2M is an E2E NEXT series, inductive proximity sensor.
- Sensor case/ size: M18
- Mounting type: non-flush
- Sensing distance: 16mm
- Material housing: brass, nickel plated
- Output type: NPN
- Operation mode: NO
- Connection method: cable and cable specifications: PVC (oil-resistant)
- IP67/IP67G/IP69K degree of protection (IP)
- 2m cable length
技術規格
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
16mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
2m Cable
IP Rating
IP67, IP67G, IP69K
Product Range
E2E NEXT Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90318080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.162
