列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商LITTELFUSE
製造商產品編號1N6278AG复制
訂購代碼1611183
Product Range1N627
技術資料表
Zener Voltage Nom-
Diode Case StyleAxial Leaded
Diode MountingThrough Hole
Product Range1N627
Qualification-
1N6278AG 的替代選擇
找到 1 個產品
產品總覽
The 1N6278AG is a Mosorb™ Zener Transient Voltage Suppressor designed to protect voltage sensitive components from high voltage, high-energy transients. They have excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded package and ideally-suited for use in numerical controls, process controls and business machines applications, to protect CMOS, MOS and bipolar integrated circuits.
- Peak power-1500W at 1ms
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Maximum clamp voltage at peak pulse current
- Low leakage <lt/>5μA above 10V
- UL 497B For isolated loop circuit protection
- Response time is typically <lt/>1ns
應用
Communications & Networking, Medical
技術規格
Zener Voltage Nom
-
Diode Mounting
Through Hole
Qualification
-
Diode Case Style
Axial Leaded
Product Range
1N627
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85411000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.0001